211991-2 | ||
---|---|---|
DigiKey Part Number | 211991-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 211991-2 | |
Description | CONN RCPT ARINC 150/150/13C2 | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 150/150/13C2/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | C | |
Shell Size | 2 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 13C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Front Release | |
Note | Contacts Not Included | |
Base Product Number |