2111762-1 | |
---|---|
DigiKey Part Number | 2111762-1-ND |
Manufacturer | |
Manufacturer Product Number | 2111762-1 |
Description | 2U UCP, BLANK |
Customer Reference | |
Detailed Description | 8 Port Frame |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Frame | |
Number of Ports | 8 | |
Port Direction | Straight | |
Color | - | |
Features | - | |
For Use With/Related Products | - | |
Length | 19.00" (482.60mm) | |
Width | 3.484" (88.49mm) | |
Depth | 0.060" (1.52mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |