2111049-2 | |
---|---|
DigiKey Part Number | 2111049-2-ND |
Manufacturer | |
Manufacturer Product Number | 2111049-2 |
Description | FP KIT,NLBL,SGL GNG,1P,BLK,KL |
Customer Reference | |
Detailed Description | 1 Port Faceplate Black Single Gang |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | RJ45 Connectors | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.220" (5.60mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - | |
Base Product Number |