2098251-1 | ||
---|---|---|
DigiKey Part Number | 17-2098251-1TR-ND - Tape & Reel (TR) 17-2098251-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2098251-1 | |
Description | CONN SOCKET 18AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2098251-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.76900 | ¥97.69 |
25 | ¥9.33880 | ¥233.47 |
50 | ¥9.20920 | ¥460.46 |
100 | ¥8.04760 | ¥804.76 |
250 | ¥7.74636 | ¥1,936.59 |
500 | ¥7.31584 | ¥3,657.92 |
1,000 | ¥6.32604 | ¥6,326.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.91471 | ¥15,658.84 |
8,000 | ¥3.62686 | ¥29,014.88 |
12,000 | ¥3.56245 | ¥42,749.40 |