2083112-4 | ||
---|---|---|
DigiKey Part Number | A135651-ND | |
Manufacturer | ||
Manufacturer Product Number | 2083112-4 | |
Description | CBL USB2.0 A PLUG TO A PLG 9.84' | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP20, Latch Lock | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.60000 | ¥368.60 |
10 | ¥343.35600 | ¥3,433.56 |