2083110-5 | |
---|---|
DigiKey Part Number | 2083110-5-ND |
Manufacturer | |
Manufacturer Product Number | 2083110-5 |
Description | CABLE MINI I/O TYP II M-M 5M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 16.40' (5.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 16.40' (5.00m) | |
Shielding | - | |
Color | Blue, White | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
510 | ¥740.20798 | ¥377,506.07 |