2083110-2 | ||
---|---|---|
DigiKey Part Number | 2083110-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2083110-2 | |
Description | CABLE MINI I/O TYP II M-M 1M | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 3.28' (1.00m) | |
Shielding | - | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥475.22520 | ¥47,522.52 |