



207397-1 | |
|---|---|
DigiKey Part Number | A29190-ND |
Manufacturer | |
Manufacturer Product Number | 207397-1 |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black or Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207397-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black or Red |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.01000 | ¥67.01 |
| 10 | ¥56.94100 | ¥569.41 |
| 25 | ¥53.37320 | ¥1,334.33 |
| 50 | ¥50.82400 | ¥2,541.20 |
| 100 | ¥48.39830 | ¥4,839.83 |
| 300 | ¥44.78913 | ¥13,436.74 |
| 500 | ¥43.20458 | ¥21,602.29 |
| 1,000 | ¥41.14452 | ¥41,144.52 |










