207316-1 | ||
---|---|---|
DigiKey Part Number | A25078-ND | |
Manufacturer | ||
Manufacturer Product Number | 207316-1 | |
Description | CONN RECEPT HOUSING CPC 4POS BLK | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 207316-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Housing | |
Material | Nylon | |
Color | Black | |
For Use With/Related Products | Microphone | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.53447 | ¥93,836.18 |