2064940-1 | |
---|---|
DigiKey Part Number | 2064940-1-ND |
Manufacturer | |
Manufacturer Product Number | 2064940-1 |
Description | CONN FIBER SC PLUG SIMPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Protective Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Ferrule Material | Ceramic | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |