2064140-5 | ||
---|---|---|
DigiKey Part Number | A144268-ND | |
Manufacturer | ||
Manufacturer Product Number | 2064140-5 | |
Description | CA ODC 2F PL-LC SIM SM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic ODC To LC Duplex 9/125 16.4' (5.0m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2064140-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | ODC | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 45dB | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,006.07000 | ¥1,006.07 |
10 | ¥977.72500 | ¥9,777.25 |
25 | ¥935.21520 | ¥23,380.38 |
50 | ¥906.87560 | ¥45,343.78 |