2058329-1 | ||
---|---|---|
DigiKey Part Number | A99838-ND | |
Manufacturer | ||
Manufacturer Product Number | 2058329-1 | |
Description | ROUND THERMAL PAD STAR BRD HLDR | |
Customer Reference | ||
Detailed Description | - Round Star Board Holder Thermally Conductive Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | 1 per Pkg | |
Part Status | Obsolete | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | Star Board Holder | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |