205820-3 | ||
---|---|---|
DigiKey Part Number | 205820-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 205820-3 | |
Description | WASHER FLAT #4 STEEL | |
Customer Reference | ||
Detailed Description | #4 Flat Washer 0.032" (0.81mm) Thick Steel Zinc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.219" (5.56mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |