50 Position Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205058-2

DigiKey Part Number
205058-2-ND
Manufacturer
Manufacturer Product Number
205058-2
Description
CONN 50POS BLACK PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
205058-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Plug
Packaging
Bulk
Color
Black
Part Status
Active
Note
Contacts Sold Separately
Number of Positions
50
Base Product Number
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.49000¥416.49
10¥353.99600¥3,539.96
25¥331.83920¥8,295.98
50¥316.01240¥15,800.62
100¥300.94490¥30,094.49
250¥282.12936¥70,532.34
Manufacturers Standard Package