2041492-1 | |
---|---|
DigiKey Part Number | 2041492-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041492-1 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
EDA/CAD Models | 2041492-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.32113 | ¥22,123.96 |