2023347-2 | ||
---|---|---|
DigiKey Part Number | 2023347-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2023347-2 | |
Description | CONN SHELL FOR LCEDI CONN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shell For LCEDI Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2023347-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | LCEDI Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥2.05560 | ¥61,668.00 |