2013883-4 | ||
---|---|---|
DigiKey Part Number | 2013883-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2013883-4 | |
Description | BACK PLATE ASSY, LGA115X | |
Customer Reference | ||
Detailed Description | Connector Backplate For LGA 115X Connectors | |
EDA/CAD Models | 2013883-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backplate | |
For Use With/Related Products | LGA 115X Connectors | |
Body Material | - | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |