201182-4 | ||
---|---|---|
DigiKey Part Number | A33438-ND | |
Manufacturer | ||
Manufacturer Product Number | 201182-4 | |
Description | CONN STRAIN RELIEF 50POS SHORT | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For M Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 201182-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | M Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.77000 | ¥340.77 |
10 | ¥281.24500 | ¥2,812.45 |
25 | ¥261.41440 | ¥6,535.36 |
50 | ¥246.99300 | ¥12,349.65 |