2007821-1 | ||
---|---|---|
DigiKey Part Number | A144263-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007821-1 | |
Description | CONN HEADER IMPACT 120POS PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 120 Connector Header, Male Pins Through Hole Black Impact | |
Datasheet | Datasheet | |
EDA/CAD Models | 2007821-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30VAC/DC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.38000 | ¥96.38 |
24 | ¥87.13208 | ¥2,091.17 |
120 | ¥75.60600 | ¥9,072.72 |
1,008 | ¥64.54184 | ¥65,058.17 |