2007492-5 | ||
---|---|---|
DigiKey Part Number | 2007492-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2007492-5 | |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.85000 | ¥225.85 |
10 | ¥176.82100 | ¥1,768.21 |
100 | ¥154.44990 | ¥15,444.99 |
500 | ¥141.66766 | ¥70,833.83 |