2-929941-1 | |
---|---|
DigiKey Part Number | 17-2-929941-1TR-ND - Tape & Reel (TR) 17-2-929941-1CT-ND - Cut Tape (CT) 17-2-929941-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-929941-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-929941-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.57760 | ¥64.44 |
50 | ¥2.52520 | ¥126.26 |
100 | ¥2.15820 | ¥215.82 |
250 | ¥1.94232 | ¥485.58 |
500 | ¥1.83446 | ¥917.23 |
1,000 | ¥1.60788 | ¥1,607.88 |
2,500 | ¥1.59711 | ¥3,992.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥1.59712 | ¥5,989.20 |
7,500 | ¥1.43525 | ¥10,764.38 |
11,250 | ¥1.33555 | ¥15,024.94 |