


2-87456-1 | |
|---|---|
DigiKey Part Number | A25816-ND |
Manufacturer | |
Manufacturer Product Number | 2-87456-1 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87456-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.48000 | ¥28.48 |
| 10 | ¥24.18100 | ¥241.81 |
| 25 | ¥22.66400 | ¥566.60 |
| 50 | ¥21.57960 | ¥1,078.98 |
| 100 | ¥20.54790 | ¥2,054.79 |
| 250 | ¥19.26116 | ¥4,815.29 |
| 500 | ¥18.34186 | ¥9,170.93 |
| 1,000 | ¥17.46677 | ¥17,466.77 |
| 2,500 | ¥16.37402 | ¥40,935.05 |

























