2-839564-1 | ||
---|---|---|
DigiKey Part Number | 2-839564-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-839564-1 | |
Description | LGH-2 PLUG TO CBL 16AWG 32.86' | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-2 Plug to Cable (Round) Unshielded 32.86' (10.02m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-839564-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-2 Plug to Cable (Round) | |
Length | 32.86' (10.02m) | |
Voltage | 30 kV | |
Barrel Depth | 1.43" (36.32mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | - | |
Material - Cap | Epoxy, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥15,950.58800 | ¥79,752.94 |