2-830611-8 | ||
---|---|---|
DigiKey Part Number | 2-830611-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-830611-8 | |
Description | LGH-1/2 PLUG TO CBL 16AWG 9.38" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 9.38" (238.252mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-830611-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 9.38" (238.252mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,194.34400 | ¥23,886.88 |