2-829822-0 | ||
---|---|---|
DigiKey Part Number | 2-829822-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-829822-0 | |
Description | CONN HDR 40POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-829822-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.551" (39.400mm) | |
Length - Post (Mating) | 0.358" (9.100mm) | |
Length - Stack Height | 1.075" (27.300mm) | |
Length - Tail | 0.118" (3.000mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 31.5µin (0.80µm) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥108.78575 | ¥21,757.15 |