2-747580-4 | ||
---|---|---|
DigiKey Part Number | A31546-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-747580-4 | |
Description | CONN FERRULE STEPPED DB37/50 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-747580-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 37 ~ 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥41.20853 | ¥412,085.30 |