2-5502632-3 | |
---|---|
DigiKey Part Number | 2-5502632-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-5502632-3 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Ferrule Material | Metal | |
Features | Dust Cap | |
Color | Aqua | |
Base Product Number |