2-487937-6 | |
---|---|
DigiKey Part Number | A113196-ND |
Manufacturer | |
Manufacturer Product Number | 2-487937-6 |
Description | CONN FFC RCPT HSG 26POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 26Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-487937-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.79000 | ¥36.79 |
10 | ¥32.81000 | ¥328.10 |
25 | ¥32.64400 | ¥816.10 |
50 | ¥32.30740 | ¥1,615.37 |
100 | ¥29.12750 | ¥2,912.75 |
250 | ¥28.95996 | ¥7,239.99 |
500 | ¥26.78388 | ¥13,391.94 |
1,000 | ¥23.93808 | ¥23,938.08 |
2,500 | ¥22.09672 | ¥55,241.80 |