2-36451-1 | ||
---|---|---|
DigiKey Part Number | A135602TR-ND - Tape & Reel (TR) A135602CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-36451-1 | |
Description | CONN RING CIRC 10-12AWG #10 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-36451-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥5.22760 | ¥130.69 |
50 | ¥5.05200 | ¥252.60 |
100 | ¥4.23600 | ¥423.60 |
250 | ¥3.97168 | ¥992.92 |
500 | ¥3.75102 | ¥1,875.51 |
1,000 | ¥3.28760 | ¥3,287.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.35999 | ¥8,399.98 |
5,000 | ¥3.09785 | ¥15,489.25 |
12,500 | ¥2.94920 | ¥36,865.00 |