2-36153-8 | |
---|---|
DigiKey Part Number | A135598TR-ND - Tape & Reel (TR) A135598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-36153-8 |
Description | CONN RING CIRC 20AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.47080 | ¥136.77 |
50 | ¥5.28520 | ¥264.26 |
100 | ¥4.43140 | ¥443.14 |
250 | ¥4.15424 | ¥1,038.56 |
500 | ¥3.92342 | ¥1,961.71 |
1,000 | ¥3.43881 | ¥3,438.81 |
2,500 | ¥3.25418 | ¥8,135.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.15308 | ¥20,765.40 |
10,000 | ¥4.07932 | ¥40,793.20 |