2-35476-1 | |
---|---|
DigiKey Part Number | A100529TR-ND - Tape & Reel (TR) A100529CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35476-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35476-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.74900 | ¥127.49 |
25 | ¥12.37320 | ¥309.33 |
50 | ¥12.24840 | ¥612.42 |
100 | ¥11.36830 | ¥1,136.83 |
250 | ¥11.17980 | ¥2,794.95 |
500 | ¥10.17500 | ¥5,087.50 |
1,000 | ¥9.10720 | ¥9,107.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.47154 | ¥18,943.08 |
4,000 | ¥8.75299 | ¥35,011.96 |
6,000 | ¥8.49171 | ¥50,950.26 |
10,000 | ¥8.08425 | ¥80,842.50 |