2-34121-1 | |
---|---|
DigiKey Part Number | A135565TR-ND - Tape & Reel (TR) A135565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34121-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34121-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.636" (16.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.49760 | ¥87.44 |
50 | ¥3.41040 | ¥170.52 |
100 | ¥2.92600 | ¥292.60 |
250 | ¥2.64620 | ¥661.55 |
500 | ¥2.49926 | ¥1,249.63 |
1,000 | ¥2.19056 | ¥2,190.56 |
2,500 | ¥2.16114 | ¥5,402.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.01822 | ¥10,091.10 |
10,000 | ¥1.89228 | ¥18,922.80 |