2-33463-4 | |
---|---|
DigiKey Part Number | A100517TR-ND - Tape & Reel (TR) A100517CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33463-4 |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33463-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.594" (15.09mm) | |
Length - Overall | 1.168" (29.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥22.90600 | ¥229.06 |
25 | ¥22.79080 | ¥569.77 |
50 | ¥22.55580 | ¥1,127.79 |
100 | ¥20.33500 | ¥2,033.50 |
250 | ¥20.21796 | ¥5,054.49 |
500 | ¥18.69882 | ¥9,349.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.37957 | ¥17,379.57 |
3,000 | ¥16.04267 | ¥48,128.01 |
5,000 | ¥15.07039 | ¥75,351.95 |