2-330854-9 | ||
---|---|---|
DigiKey Part Number | 2-330854-9-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2-330854-9 | |
Description | CONN TERM CLIP 24AWG CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Clip Terminal Connector Crimp 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-330854-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.64187 | ¥41,046.75 |