Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32959-1

DigiKey Part Number
A27310TR-ND - Tape & Reel (TR)
A27310CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32959-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32959-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.871" (22.12mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152873TE Connectivity AMP Connectors707152873-ND¥22.02000Parametric Equivalent
1577639-1TE Connectivity AMP Connectors857A135144-ND¥52.18000Parametric Equivalent
2-320560-1TE Connectivity AMP Connectors2,224A27256CT-ND¥3.76000Parametric Equivalent
2-320565-1TE Connectivity AMP Connectors45,067A1071CT-ND¥3.49000Parametric Equivalent
2-328527-1TE Connectivity AMP Connectors24,075A28221CT-ND¥4.48000Parametric Equivalent
In-Stock: 1,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥8.45100¥84.51
25¥7.91800¥197.95
50¥7.54000¥377.00
100¥7.18020¥718.02
250¥6.72968¥1,682.42
500¥6.40826¥3,204.13
1,000¥6.10226¥6,102.26
2,500¥5.80624¥14,515.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.61080¥28,054.00
10,000¥5.34323¥53,432.30
15,000¥5.19272¥77,890.80
Manufacturers Standard Package