
2-320565-1 | |
|---|---|
DigiKey Part Number | A1071TR-ND - Tape & Reel (TR) A1071CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320565-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320565-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.93700 | ¥29.37 |
| 25 | ¥2.75400 | ¥68.85 |
| 50 | ¥2.62320 | ¥131.16 |
| 100 | ¥2.49690 | ¥249.69 |
| 250 | ¥2.34028 | ¥585.07 |
| 500 | ¥2.22836 | ¥1,114.18 |
| 1,000 | ¥2.12182 | ¥2,121.82 |
| 2,500 | ¥1.98893 | ¥4,972.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.94664 | ¥9,733.20 |
| 10,000 | ¥1.85374 | ¥18,537.40 |
| 15,000 | ¥1.80148 | ¥27,022.20 |
| 25,000 | ¥1.73775 | ¥43,443.75 |
| 35,000 | ¥1.69702 | ¥59,395.70 |
| 50,000 | ¥1.65489 | ¥82,744.50 |











