
152873 | |
|---|---|
DigiKey Part Number | 152873-ND |
Manufacturer | |
Manufacturer Product Number | 152873 |
Description | CONN RING CIRC 12-14AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 152873 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color White |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.867" (22.02mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577639-1 | TE Connectivity AMP Connectors | 857 | A135144-ND | ¥52.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.01000 | ¥22.01 |
| 10 | ¥18.66100 | ¥186.61 |
| 25 | ¥17.49440 | ¥437.36 |
| 50 | ¥16.65720 | ¥832.86 |
| 100 | ¥15.86100 | ¥1,586.10 |
| 250 | ¥14.86768 | ¥3,716.92 |
| 500 | ¥14.15792 | ¥7,078.96 |
| 1,000 | ¥13.48224 | ¥13,482.24 |
| 3,000 | ¥12.47732 | ¥37,431.96 |

