2-328599-1 | ||
---|---|---|
DigiKey Part Number | 2-328599-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-328599-1 | |
Description | CONN RING 10-12AWG #10 CRIMP | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud 10-12 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.93971 | ¥49,879.42 |