2-324955-1 | |
---|---|
DigiKey Part Number | A27025TR-ND - Tape & Reel (TR) A27025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-324955-1 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-324955-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.62520 | ¥90.63 |
50 | ¥3.53500 | ¥176.75 |
100 | ¥3.03250 | ¥303.25 |
250 | ¥2.74292 | ¥685.73 |
500 | ¥2.59054 | ¥1,295.27 |
1,000 | ¥2.27062 | ¥2,270.62 |
2,500 | ¥2.24010 | ¥5,600.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.96141 | ¥9,807.05 |