2-322777-1 | ||
---|---|---|
DigiKey Part Number | A27431TR-ND - Tape & Reel (TR) A27431CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-322777-1 | |
Description | CONN SPADE TERM 16-22AWG #6 RED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.81200 | ¥58.12 |
25 | ¥5.78600 | ¥144.65 |
50 | ¥5.59060 | ¥279.53 |
100 | ¥4.68670 | ¥468.67 |
250 | ¥4.39364 | ¥1,098.41 |
500 | ¥4.14966 | ¥2,074.83 |
1,000 | ¥3.63707 | ¥3,637.07 |
2,500 | ¥3.44182 | ¥8,604.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.30027 | ¥16,501.35 |
10,000 | ¥3.14192 | ¥31,419.20 |