2-320569-5 | |
---|---|
DigiKey Part Number | A27515-ND |
Manufacturer | |
Manufacturer Product Number | 2-320569-5 |
Description | CONN RING CIRC 12AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320569-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.392" (35.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.18300 | ¥121.83 |
500 | ¥9.71950 | ¥4,859.75 |
1,000 | ¥8.69959 | ¥8,699.59 |
5,000 | ¥7.79966 | ¥38,998.30 |
10,000 | ¥7.42542 | ¥74,254.20 |