2-282841-3 | ||
---|---|---|
DigiKey Part Number | A135484-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-282841-3 | |
Description | TERM BLK 20P SIDE ENT 5.08MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-282841-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 20 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.81000 | ¥111.81 |
10 | ¥101.13100 | ¥1,011.31 |
25 | ¥98.45320 | ¥2,461.33 |
50 | ¥94.70640 | ¥4,735.32 |
100 | ¥87.75050 | ¥8,775.05 |
250 | ¥87.21544 | ¥21,803.86 |
500 | ¥84.00510 | ¥42,002.55 |
1,000 | ¥74.90898 | ¥74,908.98 |