2-2337815-2 | ||
---|---|---|
DigiKey Part Number | A142229-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2337815-2 | |
Description | MINI-SAS HD CABLE ASSEMBLY 28AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2337815-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.54000 | ¥424.54 |
10 | ¥350.44500 | ¥3,504.45 |
25 | ¥325.73680 | ¥8,143.42 |
50 | ¥307.76320 | ¥15,388.16 |
100 | ¥301.02440 | ¥30,102.44 |
250 | ¥298.77784 | ¥74,694.46 |