2-2316109-0 | ||
---|---|---|
DigiKey Part Number | 17-2-2316109-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2316109-0 | |
Description | CONN RCPT HSG 20POS 2.00MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2316109-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.49000 | ¥5.49 |
10 | ¥5.22200 | ¥52.22 |
25 | ¥4.99400 | ¥124.85 |
50 | ¥4.92400 | ¥246.20 |
180 | ¥4.30344 | ¥774.62 |
360 | ¥4.14239 | ¥1,491.26 |
540 | ¥4.05174 | ¥2,187.94 |