2-2205132-3 | ||
---|---|---|
DigiKey Part Number | A124239-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2205132-3 | |
Description | CABLE M-M 2M | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c 6.56' (2.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2205132-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.44000 | ¥373.44 |
10 | ¥308.23600 | ¥3,082.36 |
25 | ¥286.49960 | ¥7,162.49 |
50 | ¥270.69180 | ¥13,534.59 |
100 | ¥264.76380 | ¥26,476.38 |
250 | ¥262.78812 | ¥65,697.03 |