2-2205131-5 | ||
---|---|---|
DigiKey Part Number | A135448-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2205131-5 | |
Description | CA MINI IO MINI IO TYPE I | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c 16.40' (5.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2205131-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.22000 | ¥482.22 |
10 | ¥468.67200 | ¥4,686.72 |
25 | ¥448.29600 | ¥11,207.40 |
50 | ¥434.70960 | ¥21,735.48 |
100 | ¥431.31420 | ¥43,131.42 |