2-2205131-1 | ||
---|---|---|
DigiKey Part Number | A128570-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2205131-1 | |
Description | CA MINI IO MINI IO TYPE I | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2205131-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.69000 | ¥290.69 |
10 | ¥239.93500 | ¥2,399.35 |
30 | ¥223.01800 | ¥6,690.54 |
50 | ¥210.71420 | ¥10,535.71 |
100 | ¥206.10060 | ¥20,610.06 |
250 | ¥204.56216 | ¥51,140.54 |