2-215911-0 | ||
---|---|---|
DigiKey Part Number | A126687-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-215911-0 | |
Description | CONN RCPT 20POS IDC GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-215911-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
63 | ¥14.38984 | ¥906.56 |
126 | ¥13.35651 | ¥1,682.92 |
1,008 | ¥10.70009 | ¥10,785.69 |
5,040 | ¥9.59319 | ¥48,349.68 |