2-2120864-1 | ||
---|---|---|
DigiKey Part Number | A121726-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2120864-1 | |
Description | METAL PLUG RJ45 CAT5E 8P | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2120864-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 3.047" (77.40mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Shield Material | - | |
Base Product Number |