2-2111408-3 | |
---|---|
DigiKey Part Number | 2-2111408-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2111408-3 |
Description | SL SERIES HOUSING,LC,ROSE |
Customer Reference | |
Detailed Description | Connector Jack Housing Rose |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Jack Housing | |
Color | Rose | |
Size / Dimension | - | |
Material | Polyethylene (PE) | |
For Use With/Related Products | SL Series 110Connect Modular Jack | |
Base Product Number |